Analog DevicesMAX14826GTG+TTransceivers Misc
IO-Link Device Transceiver 1TX 1RX 24-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| IO-Link Device Transceiver | |
| 1 | |
| 1 | |
| 9 | |
| 12|15|18|24|28 | |
| 36 | |
| 2.5 | |
| Single | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

