Analog DevicesMAX14819ATM+Bus Line Transceivers
Single Transmitter/Receiver 48-Pin TQFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Line Transceiver | |
1 | |
1 | |
1 | |
BiCMOS | |
No | |
-40 | |
125 | |
Single | |
9 | |
24|18|15|12 | |
36 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | TQFN EP |
48 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.