Analog DevicesMAX14813EWX+TMultimedia Misc
Ultra-Compact Octal 3L/Quad 5L Pulser, Ultrasound Transmitter
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.52 |
| Package Width | 6.33 |
| Package Length | 6.65 |
| PCB changed | 156 |
| Supplier Package | WLP |
| 156 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
