Analog DevicesMAX1479ATE+TRF Transceivers
RF Transmitter ASK/FSK/OOK 2.5V/3.3V 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Transmitter | |
| ASK/FSK/OOK | |
| 100Kbps(Typ) | |
| 100 to 500 | |
| 450 | |
| 300 to 450 | |
| 2.1V | |
| 2.5V|3.3V | |
| 3.6V | |
| 1176.5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

