Analog DevicesMAX14789EGSA+TBus Line Transceivers
Single Transmitter/Receiver RS-485 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 25Mbps | |
| RS-485 | |
| RS-485 | |
| RS-485 | |
| Multipoint | |
| 1 | |
| 1 | |
| 1 | |
| Differential | |
| Differential | |
| 0.8um | |
| 128 | |
| 128 | |
| 3-State | |
| 1 | |
| 1 | |
| -40 | |
| 105 | |
| Single | |
| 3 | |
| 5 | |
| 5.5 | |
| 4 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

