Analog DevicesMAX14775EATA+TTransceivers Misc
Transceiver 1TX 1RX 20Mbps 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| 1 | |
| 1 | |
| 20Mbps | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 5.3 | |
| Single | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

