Analog DevicesMAX14774ATP+Analog Switch Multiplexers
Analog Switch Quad SPST 20-Pin TQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 28000(Typ)@5V | |
| 48000(Typ)@5V | |
| 147(Typ)@5V | |
| Single | |
| Single | |
| 3 | |
| 5 | |
| 5.5 | |
| 0.8@5.5V | |
| 2.06@5.5V@-40C to 125C | |
| 200 | |
| 200 | |
| 3@5.5V | |
| 1 to 5 | |
| Single | |
| 2424.2 | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
