Analog DevicesMAX14736EWL+TSpecialized Power ICs and Modules
Over Voltage Protection Device 9-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Over Voltage Protection Device | |
| 2.1 to 5.5 | |
| 2.1 | |
| 5.5 | |
| 0.013(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| 952 | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.34 mm |
| Package Length | 1.36 mm |
| PCB changed | 9 |
| Supplier Package | WLP |
| 9 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
