Analog DevicesMAX1472AKA+TRF ICs Misc
Low-Power Crystal-Based Ask Transmitter 8-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low-Power Crystal-Based Ask Transmitter | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

