Analog DevicesMAX14720CEWA+TPMIC Solutions
Power Solution 1.8V to 5.5V 25-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Solution | |
| 2000(Typ) | |
| 0.18um | |
| 1.8 to 5.5 | |
| 1.8 | |
| 5.5 | |
| 1525 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 2.11 mm |
| Package Length | 2.23 mm |
| PCB changed | 25 |
| Supplier Package | WLP |
| 25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
