Analog DevicesMAX14713EWL+TPower Switches
Power Switch Hi Side 1-OUT 11mOhm 15-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.6 | |
| 5.5 | |
| 1.6 to 5.5 | |
| 11 | |
| 1312 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.22 mm |
| Package Length | 2.05 mm |
| PCB changed | 15 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
