Analog DevicesMAX14690AEWX+TBattery Management ICs
Linear Battery Charger 200mA 0.8V to 3.6V 36-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Linear Battery Charger | |
| 0.8 to 3.6 | |
| 200(Max) | |
| 1740 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 2.44 mm |
| Package Length | 2.69 mm |
| PCB changed | 36 |
| Supplier Package | WLP |
| 36 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
