Analog DevicesMAX14689EWL+TAnalog Switch Multiplexers
Analog Switch Single DPDT 9-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single DPDT | |
| DPDT | |
| 1 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 85000(Typ)@2.5V | |
| 5000(Typ)@2.5V | |
| 110(Typ)@2.5V | |
| Single | |
| Single | |
| 1.6 | |
| 3|5 | |
| 5.5 | |
| 0.07@4.2V | |
| 0.125@4.2V | |
| 500 | |
| 500 | |
| 0.55@1.8V | |
| <1 | |
| Single | |
| 963.8 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 mm |
| Package Width | 1.26 mm |
| Package Length | 1.26 mm |
| PCB changed | 9 |
| Supplier Package | WLP |
| 9 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

