Analog DevicesMAX14661ETI+Analog Switch Multiplexers
Analog Multiplexer Single 16:2 28-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 16:2 | |
| 16:2 | |
| 1 | |
| 16 | |
| 2 | |
| No | |
| 25000@5.5V@-40C to 85C | |
| 5000(Typ)@3.3V | |
| 60(Typ)@3.3V | |
| Single | |
| Single | |
| 1.6 | |
| 3|5 | |
| 5.5 | |
| 0.675@3.3V | |
| 1.5@3.3V@-40C to 85C | |
| 50 | |
| 50 | |
| 12@1.8V | |
| 10 to 25 | |
| Single | |
| 2285.7 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
