Analog DevicesMAX1464AAI+TSensor and Detector Interface
Sensor and Detector Interface 5.5V 0.72mA 4-Wire Interface 28-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Temperature Sensor | |
| 16 | |
| 4-Wire | |
| 1.2um | |
| Digital | |
| Analog | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 0.72 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) |
| Package Width | 5.38(Max) |
| Package Length | 10.33(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
