Analog DevicesMAX1464AAI+Sensor and Detector Interface
Sensor and Detector Interface 5.5V 0.72mA 4-Wire Interface 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Temperature Sensor | |
| 4-Wire | |
| 1.2um | |
| Digital | |
| Analog | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 0.72 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) |
| Package Width | 5.38(Max) |
| Package Length | 10.33(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
