Analog DevicesMAX14636CVB+TBattery Management ICs
Battery Charger Detector 10-Pin UTQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Charger Detector | |
| 10(Typ) | |
| 3.5 | |
| 5.5 | |
| 722 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) |
| Package Width | 1.6 |
| Package Length | 2.1 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UTQFN |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
