Analog DevicesMAX14595ETA+TLevel Translators
Voltage Level Translator 2-CH Bidirectional 8-Pin TDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 2 | |
| 19@1.65V to 5.5V | |
| 19 | |
| 0.18um | |
| Open Drain|Push-Pull | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| 0.007(Typ) | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
