| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Hi Speed USB | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.4 |
| Package Length | 1.8 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UTQFN |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
