Analog DevicesMAX14578AEEWC+TBattery Management ICs
Battery Charger Detector Li-Ion 4.2V 12-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Battery Charger Detector | |
| Li-Ion | |
| 0.0013(Typ) | |
| 2.8 | |
| 5.5 | |
| 4.2 | |
| 1667 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45 |
| Package Width | 1.3 |
| Package Length | 1.68 |
| PCB changed | 12 |
| Supplier Package | WLP |
| 12 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

