Analog DevicesMAX14575AETA+TUSB Power Switches
USB Charging Port Controller Single 5.5V 0.25A to 2.5A 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| USB Charging Port Controller | |
| 1 | |
| 0.25 to 2.5 | |
| Active High | |
| 2.3 | |
| 5.5 | |
| 1 | |
| 2.3 to 5.5 | |
| 954 | |
| 32 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
