Analog DevicesMAX14536EEVB+TSpecialized Power ICs and Modules
Power Distribution Switch 10-Pin UTQFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Distribution Switch | |
| 2.4 to 5.5 | |
| 2.4 | |
| 5.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 1.4 |
| Package Length | 1.8 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | UTQFN |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
