Analog DevicesMAX14531EEWC+TSpecialized Power ICs and Modules
USB 2.0 Hi-Speed and Audio Switch 12-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Hi-Speed and Audio Switch | |
| 2.7 to 5.5 | |
| 2.7 | |
| 5.5 | |
| 0.025 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| 678 | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1.61(Max) mm |
| Package Length | 2.19(Max) mm |
| PCB changed | 12 |
| Supplier Package | WLP |
| 12 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
