Analog DevicesMAX1452CAE+TSensor and Detector Interface
Sensor and Detector Interface 5.5V 2mA Serial Interface 16-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Pressure Sensor | |
| 8 | |
| Serial | |
| Analog | |
| Analog | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 2 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) |
| Package Width | 5.38(Max) |
| Package Length | 6.33(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

