Analog DevicesMAX1452ATG+TSensor and Detector Interface
Sensor and Detector Interface 5.5V 2mA Serial Interface 24-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Pressure Sensor | |
| 8 | |
| Serial | |
| Analog | |
| Analog | |
| 4.5 | |
| 5.5 | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

