Analog DevicesMAX14514ETD+Lighting Drivers and Controller ICs
Electroluminescent Lamp Driver 3.3V/5V 14-Pin TDFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Electroluminescent Lamp Driver | |
| 2.7 | |
| 5.5 | |
| 3.3|5 | |
| 1951 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
