Analog DevicesMAX14504EWC+TAnalog Switch Multiplexers
Analog Switch Dual SPDT 12-Pin WLP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPDT | |
| SPDT | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 14000000(Typ)@3V | |
| 1500(Typ)@3V | |
| Single | |
| Single | |
| 2.3 | |
| 3|5 | |
| 5.5 | |
| 0.021@3V | |
| 0.041@5.5V@-40C to 85C | |
| 0.5@3V | |
| <1 | |
| Single | |
| 678 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1.61(Max) mm |
| Package Length | 2.19(Max) mm |
| PCB changed | 12 |
| Supplier Package | WLP |
| 12 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
