Analog DevicesMAX1448EHJ+Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 32-Pin TQFP Tray
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 10bit | |
| 1 | |
| 1 | |
| 80Msps | |
| Parallel | |
| Voltage | |
| Single-Ended|Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±1V | |
| 1495.3 | |
| ±2.2LSB | |
| ±2%FSR | |
| 59.1dB(Typ) | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tray | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 5.2(Max) |
| Package Length | 5.2(Max) |
| PCB changed | 32 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 32 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

