Analog DevicesMAX14431FASE+Digital Isolators
Digital Isolator Logic 4-CH 200Mbps 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPI|I2C | |
| 4 | |
| 200Mbps | |
| 4.5 | |
| 5.1 | |
| 6.67(Max) | |
| 2 | |
| 21.8 | |
| Logic | |
| 5.5 | |
| 1.71 | |
| 21.7 | |
| 3750 | |
| 20.3 | |
| 630Vp | |
| 1066.7 | |
| -40 | |
| 125 | |
| Tube | |
| 3/1 | |
| ±4(Typ)@HBM | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

