Analog DevicesMAX1437BETK+TAnalog to Digital Converters - ADCs
8-Channel Octal ADC Pipelined 50Msps 12-bit Serial 68-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 8 | |
| 8 | |
| 50Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Single | |
| 1.4Vp-p | |
| 759 | |
| 882 | |
| ±2.5LSB | |
| -3/2%FSR | |
| 70.2dB(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.74 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 68 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

