Analog DevicesMAX1422ECM+TDAnalog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 20Msps 12-bit Parallel 48-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 12bit | |
| 1 | |
| 1 | |
| 20Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Analog and Digital | |
| ±1.024V | |
| 137 | |
| 152 | |
| ±2LSB(Typ) | |
| ±5%FSR | |
| 67dB(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 7.1(Max) |
| Package Length | 7.1(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

