Analog DevicesMAX14131CAEE+TDigital Isolators
Digital Isolator Push-pull 4-CH 150Mbps 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 150Mbps(Min) | |
| 2(Typ) | |
| 2(Typ) | |
| 6.67(Max) | |
| 1 | |
| 7.9 | |
| Push-pull | |
| 5.5 | |
| 1.71 | |
| 1000(Max) | |
| 14.9 | |
| 14 | |
| 300Vrms | |
| 771.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3/1 | |
| 25(Typ) | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

