Analog DevicesMAX14130FAEE+TDigital Isolators
Digital Isolator Logic 4-CH 150Mbps 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPI|I2C | |
| 4 | |
| 150Mbps | |
| 2 | |
| 2 | |
| Logic | |
| 5.5 | |
| 1.71 | |
| 443(Max) | |
| 60.2 | |
| 58.4 | |
| 1126.8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| ±4(Typ)@HBM | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

