Analog DevicesMAX1407CAI+Data Acquisition Systems
Data Acquisition System Single ADC Dual DAC 16bit 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ADC|DAC | |
| 16 | |
| 0.00006 | |
| Single | |
| 1 | |
| 2 | |
| Serial (3-Wire, 4-Wire, SPI, QSPI, Microwire) | |
| 65(Typ) | |
| 0.05 to 3.4 | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 3.5LSB | |
| 0 | |
| 70 | |
| Tube | |
| ±1%FSR | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) mm |
| Package Width | 5.38(Max) mm |
| Package Length | 10.33(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
