Analog DevicesMAX1406EAE+Bus Line Transceivers
Triple Transmitter/Receiver RS-232 16-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Line Transceiver | |
| 230Kbps | |
| RS-232 | |
| RS-232 | |
| EIA/TIA-232|RS-232 | |
| Point-to-Point | |
| 1 | |
| 3 | |
| 3 | |
| Single-Ended | |
| Single-Ended | |
| 1 | |
| 1 | |
| No | |
| 0 | |
| 0 | |
| -40 | |
| 85 | |
| Triple | |
| ±10.8|4.5 | |
| ±12|5 | |
| ±13.2|5.5 | |
| 1 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) |
| Package Width | 5.38(Max) |
| Package Length | 6.33(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

