Analog DevicesMAX1402CAI+Analog to Digital Converters - ADCs
5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Delta-Sigma | |
| 18bit | |
| 1 | |
| 5|3 | |
| 4.8ksps | |
| Serial (3-Wire, 4-Wire, SPI, QSPI) | |
| Voltage | |
| Pseudo-Differential|Differential | |
| External | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 2.5V|±2.5V | |
| 26.7 | |
| 34 | |
| ±0.0015%FSR | |
| ±3.5%FSR | |
| 16 | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) mm |
| Package Width | 5.38(Max) mm |
| Package Length | 10.33(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
