Analog DevicesMAX1358BETL+Data Acquisition Systems
Data Acquisition System Single ADC Dual DAC 16bit 40-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| ADC|DAC | |
| 16 | |
| 0.000512 | |
| Single | |
| 1 | |
| 2 | |
| Serial (4-Wire, SPI, QSPI, Microwire) | |
| 100(Typ) | |
| 0 to 3.6 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| ±4LSB | |
| -40 | |
| 85 | |
| Tube | |
| ±5LSB | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
