Analog DevicesMAX133CMH+TDAnalog to Digital Converters - ADCs
1-Channel Single ADC Dual Slope 20sps 3 3/4Digit BCD 44-Pin MQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 3 3/4Digit | |
| 1 | |
| 1 | |
| 20sps | |
| BCD | |
| Voltage | |
| Pseudo-Differential | |
| External | |
| Single|Dual | |
| ±5 | |
| 800 | |
| ±10Counts | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.1(Max) mm |
| Package Width | 10.1(Max) mm |
| Package Length | 10.1(Max) mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

