Analog DevicesMAX13335EGEE/V+Audio Amplifiers
Audio Amp Speaker 2-CH Stereo Class-AB Automotive AEC-Q100 16-Pin QSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Yes |
| Speaker | |
| Class-AB | |
| 0.01%@10000Ohm | |
| Single | |
| 2-Channel Stereo | |
| 10@5V | |
| 3.135 | |
| 3.3|5 | |
| 5.25 | |
| Dual | |
| 771.5 | |
| -40 | |
| 105 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

