Analog DevicesMAX13035EETE/V+Level Translators
Voltage Level Translator CMOS to CMOS 6-CH Bidirectional 16-Pin TQFN EP Tube Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Voltage Level Translator | |
| CMOS to CMOS | |
| Bidirectional | |
| 6 | |
| 8@1.8V@3.3V | |
| 8 | |
| Open Drain|Push-Pull | |
| 0.02 | |
| -0.02 | |
| 1.62/2.2 | |
| 1.8/3.3 | |
| 3.2/3.6 | |
| -40 | |
| 85 | |
| Automotive | |
| Tube | |
| 0.016(Typ) | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
