Analog DevicesMAX13032EETE+TLevel Translators
Voltage Level Translator 6-CH Bidirectional 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Level Translator | |
| Bidirectional | |
| 6 | |
| 6.5@1.8V@3.3V | |
| 6.5 | |
| 0.4um | |
| Open Drain|Push-Pull | |
| 0.02 | |
| -0.02 | |
| 1.62/2.2 | |
| 1.8/3.3 | |
| 3.2/3.6 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

