Analog DevicesMAX13021ASA/V+TLIN Transceivers
LIN Transceiver with Integrated Vreg 20kBd 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| LIN 2.0|SAE J2602 | |
| Yes | |
| Yes | |
| 20 | |
| 3.3 Inputs|5 Inputs | |
| 0 | |
| ±60 | |
| 5 | |
| 9|12|15|18|24|28 | |
| 38 | |
| ±4@Contact Disc/±12@HBM | |
| 8 | |
| Single | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

