Analog DevicesMAX12930FASA+TDigital Isolators
Digital Isolator CMOS 2-CH 150Mbps 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 150Mbps | |
| 4.5 | |
| 5.1 | |
| 40 | |
| 2 | |
| 20.5 | |
| CMOS | |
| 5.5 | |
| 1.71 | |
| 45.8 | |
| 3000 | |
| 43.5 | |
| 445Vrms | |
| 1126.8 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2/0 | |
| 50(Typ) | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
