Analog DevicesMAX1258BETM+TData Acquisition Systems
Data Acquisition System Single ADC Octal DAC 12bit 48-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| ADC|DAC | |
| 0.6um | |
| 12 | |
| 0.225 | |
| Single | |
| 1 | |
| 8 | |
| Serial (SPI, QSPI, Microwire) | |
| 5 | |
| 0.02 to 5.23|0.1 to 5.15 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| ±4LSB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| ±10LSB | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

