Analog DevicesMAX12555ETL+Analog to Digital Converters - ADCs
1-Channel Single ADC Pipelined 95Msps 14-bit Parallel 40-Pin TQFN EP Tube
| Compliant | |
| 3A991.c.3 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Pipelined | |
| 14bit | |
| 1 | |
| 1 | |
| 95Msps | |
| Parallel | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±1.024V | |
| 497 | |
| 545 | |
| ±1.6LSB(Typ) | |
| ±5.3%FSR | |
| 74dB(Typ) | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
