Analog DevicesMAX11947GTP+TRF Transceivers
RF Transceiver OOK 3.3V/5V 20-Pin TQFN EP T/R
| Compliant | |
| 5A991.b.4 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| OOK | |
| 115.2Kbps | |
| 0.04 to 100 | |
| 3.7 | |
| 1.25 to 3.7 | |
| 3V | |
| 3.3V|5V | |
| 5.5V | |
| 2415 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
