Analog DevicesMAX11410ATI+Analog to Digital Converters - ADCs
10-Channel Single ADC Delta-Sigma 1.9ksps 24-bit Serial 28-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| BiCMOS | |
| Delta-Sigma | |
| 24bit | |
| 1 | |
| 10|5 | |
| 1.9ksps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Single-Ended|Differential | |
| External | |
| Unipolar|Bipolar | |
| Single | |
| 2.5V|±2.5V | |
| 2286 | |
| ±12ppm of FSR | |
| No | |
| Yes | |
| -40 | |
| 125 | |
| Tube | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

