Analog DevicesMAX11312GTJ+TData Acquisition Systems
Data Acquisition System 12 ADC 12 DAC 12bit 32-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| ADC|DAC | |
| 12 | |
| 0.4 | |
| Analog and Digital | |
| 12 | |
| 12 | |
| Serial (I2C) | |
| 40(Typ) | |
| 0 to 10|-10 to 0|-5 to 5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| ±2.5LSB | |
| 72(Typ) | |
| -40 | |
| 105 | |
| Tape and Reel | |
| ±11LSB | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

