Analog DevicesMAX111BCAP+TAnalog to Digital Converters - ADCs
2-Channel Single ADC Delta-Sigma 50sps 14-bit Serial 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Temperature Measurement | |
| Delta-Sigma | |
| 14bit | |
| 1 | |
| 2 | |
| 50sps | |
| Serial (SPI, QSPI, Microwire) | |
| Voltage | |
| Differential | |
| External | |
| Unipolar|Bipolar | |
| Single | |
| 1.5V|±1.5V | |
| 640 | |
| ±0.18%FSR | |
| ±0.2%FSR | |
| 13 | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) |
| Package Width | 5.38(Max) |
| Package Length | 7.33(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
