Analog DevicesMAX11008BETM+TSpecialized Power ICs and Modules
Dual RF LDMOS Bias Controller 48-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.75 | |
| Automotive | No |
| PPAP | No |
| Dual RF LDMOS Bias Controller | |
| 5 to 32 | |
| 2.7 | |
| 5.25 | |
| 3(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| 2222.2 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

